
UAD8C05L01-R0.4 | |
|---|---|
DigiKey Part Number | 13-UAD8C05L01-R0.4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAD8C05L01-R0.4 |
Description | TVS DIODE 5VWM 18VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03121 € | 624,20 € |
| Unit Price without VAT: | 0,03121 € |
|---|---|
| Unit Price with VAT: | 0,03714 € |

