
UAD8C03L01 | |
|---|---|
DigiKey Part Number | 13-UAD8C03L01TR-ND - Tape & Reel (TR) 13-UAD8C03L01CT-ND - Cut Tape (CT) 13-UAD8C03L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAD8C03L01 |
Description | TVS DIODE 3VWM 10VC SOD882 |
Customer Reference | |
Detailed Description | 10V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Obsolete | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |

