820 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-07820RL

DigiKey Part Number
13-TC164-JR-07820RLTR-ND - Tape & Reel (TR)
13-TC164-JR-07820RLCT-ND - Cut Tape (CT)
13-TC164-JR-07820RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-07820RL
Description
RES ARRAY 4 RES 820 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-07820RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
820
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083821JPCTS Resistor Products11.03860-742C083821JPCT-ND0,14000 €Direct
EXB-V8V821JVPanasonic Industry60.442Y4821CT-ND0,14000 €Direct
CAT16-821J4LFBourns Inc.860118-CAT16-821J4LFCT-ND0,10000 €Similar
In-Stock: 3.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
250,03760 €0,94 €
500,03320 €1,66 €
1000,02920 €2,92 €
2500,02480 €6,20 €
5000,02206 €11,03 €
1.0000,01974 €19,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01559 €77,95 €
10.0000,01423 €142,30 €
15.0000,01353 €202,95 €
25.0000,01274 €318,50 €
35.0000,01226 €429,10 €
50.0000,01180 €590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €