TC164-JR-0768RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,02730 €
Datasheet

Direct


Panasonic Industry
In Stock: 15.779
Unit Price: 0,14000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.970
Unit Price: 0,10000 €
Datasheet
68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-0768RL

DigiKey Part Number
TC164J-68TR-ND - Tape & Reel (TR)
TC164J-68CT-ND - Cut Tape (CT)
TC164J-68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-0768RL
Description
RES ARRAY 4 RES 68 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-0768RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
68
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
250,03760 €0,94 €
500,03320 €1,66 €
1000,02920 €2,92 €
2500,02480 €6,20 €
5000,02206 €11,03 €
1.0000,01974 €19,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01559 €77,95 €
10.0000,01423 €142,30 €
15.0000,01353 €202,95 €
25.0000,01274 €318,50 €
35.0000,01226 €429,10 €
50.0000,01180 €590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €