Upgrade
Direct
Similar
Similar

TC164-JR-071K8L | |
|---|---|
DigiKey Part Number | TC164J-1.8KTR-ND - Tape & Reel (TR) TC164J-1.8KCT-ND - Cut Tape (CT) TC164J-1.8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-071K8L |
Description | RES ARRAY 4 RES 1.8K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02524 € | 6,31 € |
| 500 | 0,02242 € | 11,21 € |
| 1.000 | 0,02006 € | 20,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01584 € | 79,20 € |
| 10.000 | 0,01446 € | 144,60 € |
| 15.000 | 0,01375 € | 206,25 € |
| 25.000 | 0,01294 € | 323,50 € |
| 35.000 | 0,01246 € | 436,10 € |
| 50.000 | 0,01199 € | 599,50 € |
| 60.000 | 0,01177 € | 706,20 € |
| 120.000 | 0,01100 € | 1.320,00 € |
| 125.000 | 0,01096 € | 1.370,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





