
TC164-JR-0715RL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-0715RLTR-ND - Tape & Reel (TR) 13-TC164-JR-0715RLCT-ND - Cut Tape (CT) 13-TC164-JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0715RL |
Description | RES ARRAY 4 RES 15 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02480 € | 6,20 € |
| 500 | 0,02206 € | 11,03 € |
| 1.000 | 0,01974 € | 19,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01559 € | 77,95 € |
| 10.000 | 0,01423 € | 142,30 € |
| 15.000 | 0,01353 € | 202,95 € |
| 25.000 | 0,01274 € | 318,50 € |
| 35.000 | 0,01226 € | 429,10 € |
| 50.000 | 0,01180 € | 590,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

