
TC164-FR-073K01L | |
|---|---|
DigiKey Part Number | TC164-FR-073K01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC164-FR-073K01L |
Description | RES ARRAY 4 RES 3.01K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.01k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01637 € | 81,85 € |
| Unit Price without VAT: | 0,01637 € |
|---|---|
| Unit Price with VAT: | 0,01948 € |

