
TC164-FR-0733RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-0733RLTR-ND - Tape & Reel (TR) 13-TC164-FR-0733RLCT-ND - Cut Tape (CT) 13-TC164-FR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-0733RL |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,02960 € | 7,40 € |
| 500 | 0,02638 € | 13,19 € |
| 1.000 | 0,02363 € | 23,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01873 € | 93,65 € |
| 10.000 | 0,01712 € | 171,20 € |
| 15.000 | 0,01630 € | 244,50 € |
| 25.000 | 0,01536 € | 384,00 € |
| 35.000 | 0,01481 € | 518,35 € |
| 50.000 | 0,01426 € | 713,00 € |
| 60.000 | 0,01400 € | 840,00 € |
| 120.000 | 0,01311 € | 1.573,20 € |
| 125.000 | 0,01306 € | 1.632,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

