51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-0751RL

DigiKey Part Number
13-TC124-JR-0751RLTR-ND - Tape & Reel (TR)
13-TC124-JR-0751RLCT-ND - Cut Tape (CT)
13-TC124-JR-0751RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC124-JR-0751RL
Description
RES ARRAY 4 RES 51 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
51
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
250,03680 €0,92 €
500,03220 €1,61 €
1000,02840 €2,84 €
2500,02416 €6,04 €
5000,02148 €10,74 €
1.0000,01922 €19,22 €
5.0000,01516 €75,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01383 €138,30 €
20.0000,01271 €254,20 €
30.0000,01213 €363,90 €
50.0000,01147 €573,50 €
70.0000,01108 €775,60 €
100.0000,01070 €1.070,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €