
TC124-JR-0710RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-0710RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0710RLCT-ND - Cut Tape (CT) 13-TC124-JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03780 € | 3,78 € |
| 250 | 0,03224 € | 8,06 € |
| 500 | 0,02872 € | 14,36 € |
| 1.000 | 0,02576 € | 25,76 € |
| 5.000 | 0,02046 € | 102,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01872 € | 187,20 € |
| 20.000 | 0,01725 € | 345,00 € |
| 30.000 | 0,01649 € | 494,70 € |
| 50.000 | 0,01564 € | 782,00 € |
| 70.000 | 0,01513 € | 1.059,10 € |
| 100.000 | 0,01463 € | 1.463,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

