
TC124-FR-0782RL | |
|---|---|
DigiKey Part Number | TC124-FR-0782RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC124-FR-0782RL |
Description | RES ARRAY 4 RES 82 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02531 € | 253,10 € |
| Unit Price without VAT: | 0,02531 € |
|---|---|
| Unit Price with VAT: | 0,03012 € |

