
TC124-FR-07604RL | |
|---|---|
DigiKey Part Number | TC124-FR-07604RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC124-FR-07604RL |
Description | RES ARRAY 4 RES 604 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 604 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 604 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02500 € | 250,00 € |
| Unit Price without VAT: | 0,02500 € |
|---|---|
| Unit Price with VAT: | 0,02975 € |

