
TC122-JR-071KL | |
|---|---|
DigiKey Part Number | 13-TC122-JR-071KLTR-ND - Tape & Reel (TR) 13-TC122-JR-071KLCT-ND - Cut Tape (CT) 13-TC122-JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC122-JR-071KL |
Description | RES ARRAY 2 RES 1K OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 0404 (1010 Metric), Concave |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01356 € | 6,78 € |
| 1.000 | 0,01209 € | 12,09 € |
| 5.000 | 0,00944 € | 47,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00857 € | 85,70 € |
| 20.000 | 0,00783 € | 156,60 € |
| 30.000 | 0,00745 € | 223,50 € |
| 50.000 | 0,00703 € | 351,50 € |
| 70.000 | 0,00677 € | 473,90 € |
| 100.000 | 0,00652 € | 652,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

