2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-0747RL

DigiKey Part Number
13-SR2512JK-0747RLTR-ND - Tape & Reel (TR)
13-SR2512JK-0747RLCT-ND - Cut Tape (CT)
13-SR2512JK-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512JK-0747RL
Description
RES 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,17100 €1,71 €
250,14040 €3,51 €
500,12260 €6,13 €
1000,10870 €10,87 €
2500,09460 €23,65 €
5000,08646 €43,23 €
1.0000,08002 €80,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07080 €283,20 €
8.0000,06755 €540,40 €
12.0000,06597 €791,64 €
20.0000,06425 €1.285,00 €
28.0000,06327 €1.771,56 €
40.0000,06233 €2.493,20 €
48.0000,06190 €2.971,20 €
96.0000,06046 €5.804,16 €
100.0000,06039 €6.039,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €