
SR2512JK-072KL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-072KLTR-ND - Tape & Reel (TR) 13-SR2512JK-072KLCT-ND - Cut Tape (CT) 13-SR2512JK-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-072KL |
Description | RES 2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-072KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,09936 € | 24,84 € |
| 500 | 0,09082 € | 45,41 € |
| 1.000 | 0,08403 € | 84,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07015 € | 280,60 € |
| 8.000 | 0,06693 € | 535,44 € |
| 12.000 | 0,06536 € | 784,32 € |
| 20.000 | 0,06366 € | 1.273,20 € |
| 28.000 | 0,06268 € | 1.755,04 € |
| 40.000 | 0,06176 € | 2.470,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

