33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0733RL

DigiKey Part Number
311-33NLTR-ND - Tape & Reel (TR)
311-33NLCT-ND - Cut Tape (CT)
311-33NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-0733RL
Description
RES 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-7W33RLYAGEO44YAG6072CT-ND0,35000 €Upgrade
CRCW120633R0JNEAVishay Dale19.169541-33ECT-ND0,08000 €Upgrade
CRCW120633R0JNEAHPVishay Dale4.798541-33UACT-ND0,24000 €Upgrade
ERJ-8GEYJ330VPanasonic Industry60.829P33ECT-ND0,13000 €Upgrade
ERJ-P08J330VPanasonic Industry148.961P33ALCT-ND0,14000 €Upgrade
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13600 €1,36 €
250,11000 €2,75 €
500,09520 €4,76 €
1000,08340 €8,34 €
2500,07156 €17,89 €
5000,06472 €32,36 €
1.0000,05928 €59,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04774 €238,70 €
10.0000,04535 €453,50 €
15.0000,04419 €662,85 €
25.0000,04293 €1.073,25 €
35.0000,04220 €1.477,00 €
50.0000,04152 €2.076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €