Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR1206JR-072K7L | |
|---|---|
DigiKey Part Number | SR1206JR-072K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-072K7L |
Description | RES 2.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-072K7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K70JNEA | Vishay Dale | 77.103 | 541-2.7KECT-ND | 0,08000 € | Upgrade |
| CRCW12062K70JNEAHP | Vishay Dale | 28.737 | 541-2.7KUACT-ND | 0,18000 € | Upgrade |
| CRCW12062K70JNEB | Vishay Dale | 0 | CRCW12062K70JNEB-ND | 0,00714 € | Upgrade |
| CRCW12062K70JNEC | Vishay Dale | 0 | CRCW12062K70JNEC-ND | 0,00728 € | Upgrade |
| CRCW12062K70JNTA | Vishay Dale | 0 | CRCW12062K70JNTA-ND | 0,01932 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04774 € | 238,70 € |
| Unit Price without VAT: | 0,04774 € |
|---|---|
| Unit Price with VAT: | 0,05681 € |







