SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7T1KL

DigiKey Part Number
YAG5882TR-ND - Tape & Reel (TR)
YAG5882CT-ND - Cut Tape (CT)
YAG5882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7T1KL
Description
RES 1K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7T1KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09100 €0,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07719 €385,95 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €