1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-071RL

DigiKey Part Number
13-SR1206FR-071RLTR-ND - Tape & Reel (TR)
13-SR1206FR-071RLCT-ND - Cut Tape (CT)
13-SR1206FR-071RLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
SR1206FR-071RL
Description
RES 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11500 €1,15 €
250,09240 €2,31 €
500,07960 €3,98 €
1000,06940 €6,94 €
2500,05912 €14,78 €
5000,05320 €26,60 €
1.0000,04851 €48,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04101 €205,05 €
10.0000,03883 €388,30 €
15.0000,03776 €566,40 €
25.0000,03660 €915,00 €
35.0000,03594 €1.257,90 €
50.0000,03532 €1.766,00 €
60.0000,03502 €2.101,20 €
120.0000,03406 €4.087,20 €
125.0000,03401 €4.251,25 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €