
SR0805JR-072RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-072RLTR-ND - Tape & Reel (TR) 13-SR0805JR-072RLCT-ND - Cut Tape (CT) 13-SR0805JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-072RL |
Description | RES 2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-072RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05580 € | 5,58 € |
| 250 | 0,04700 € | 11,75 € |
| 500 | 0,04188 € | 20,94 € |
| 1.000 | 0,03784 € | 37,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02960 € | 148,00 € |
| 10.000 | 0,02783 € | 278,30 € |
| 15.000 | 0,02697 € | 404,55 € |
| 25.000 | 0,02603 € | 650,75 € |
| 35.000 | 0,02549 € | 892,15 € |
| 50.000 | 0,02499 € | 1.249,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

