
SR0805FR-472KL | |
---|---|
DigiKey Part Number | 13-SR0805FR-472KLTR-ND - Tape & Reel (TR) 13-SR0805FR-472KLCT-ND - Cut Tape (CT) 13-SR0805FR-472KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-472KL |
Description | RES 2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,30400 € | 3,04 € |
25 | 0,25640 € | 6,41 € |
50 | 0,22900 € | 11,45 € |
100 | 0,20740 € | 20,74 € |
250 | 0,18552 € | 46,38 € |
500 | 0,17286 € | 86,43 € |
1.000 | 0,16281 € | 162,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,14669 € | 733,45 € |
10.000 | 0,14198 € | 1.419,80 € |
15.000 | 0,13969 € | 2.095,35 € |
25.000 | 0,13720 € | 3.430,00 € |
35.000 | 0,13577 € | 4.751,95 € |
50.000 | 0,13442 € | 6.721,00 € |
60.000 | 0,13379 € | 8.027,40 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |