
SR0603JR-7T5K1L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T5K1LTR-ND - Tape & Reel (TR) 13-SR0603JR-7T5K1LCT-ND - Cut Tape (CT) 13-SR0603JR-7T5K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T5K1L |
Description | RES 5.1K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05136 € | 12,84 € |
| 500 | 0,04592 € | 22,96 € |
| 1.000 | 0,04159 € | 41,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03273 € | 163,65 € |
| 10.000 | 0,03083 € | 308,30 € |
| 15.000 | 0,02990 € | 448,50 € |
| 25.000 | 0,02890 € | 722,50 € |
| 35.000 | 0,02833 € | 991,55 € |
| 50.000 | 0,02778 € | 1.389,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

