2.2 Ohms ±5% 7W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQZ700JB-2R2

DigiKey Part Number
SQZ700JB-2R2-ND
Manufacturer
Manufacturer Product Number
SQZ700JB-2R2
Description
RES 2.2 OHM 5% 7W RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 7W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
1.378" L x 0.394" W (35.00mm x 10.00mm)
Tolerance
Height - Seated (Max)
0.433" (11.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,24962 €149,77 €
Unit Price without VAT:0,24962 €
Unit Price with VAT:0,29705 €