
SQZ700JB-100R | |
|---|---|
DigiKey Part Number | SQZ700JB-100R-ND |
Manufacturer | |
Manufacturer Product Number | SQZ700JB-100R |
Description | RES 100 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.378" L x 0.394" W (35.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.433" (11.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,28955 € | 173,73 € |
| Unit Price without VAT: | 0,28955 € |
|---|---|
| Unit Price with VAT: | 0,34456 € |

