82 kOhms ±5% 5W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQZ500JB-82K

DigiKey Part Number
SQZ500JB-82K-ND
Manufacturer
Manufacturer Product Number
SQZ500JB-82K
Description
RES 82K OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 5W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.102" L x 0.394" W (28.00mm x 10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,22552 €135,31 €
Unit Price without VAT:0,22552 €
Unit Price with VAT:0,26837 €