
SQZ15AJB-6R2 | |
|---|---|
DigiKey Part Number | SQZ15AJB-6R2-ND |
Manufacturer | |
Manufacturer Product Number | SQZ15AJB-6R2 |
Description | RES 6.2 OHM 5% 15W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 15W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.890" L x 0.512" W (48.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 0.532" (13.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,40050 € | 80,10 € |
| Unit Price without VAT: | 0,40050 € |
|---|---|
| Unit Price with VAT: | 0,47660 € |

