
SQZ10AJB-15R | |
|---|---|
DigiKey Part Number | 13-SQZ10AJB-15R-ND |
Manufacturer | |
Manufacturer Product Number | SQZ10AJB-15R |
Description | RES 15 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 10W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.890" L x 0.394" W (48.00mm x 10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,53940 € | 26,97 € |
| 150 | 0,45813 € | 68,72 € |
| 300 | 0,41663 € | 124,99 € |
| 600 | 0,38130 € | 228,78 € |
| 1.050 | 0,35670 € | 374,54 € |
| 5.100 | 0,30242 € | 1.542,34 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

