
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.378" L (9.50mm x 9.00mm x 35.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX8J200K | TE Connectivity Passive Product | 169 | A143035-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,15970 € | 191,64 € |
| Unit Price without VAT: | 0,15970 € |
|---|---|
| Unit Price with VAT: | 0,19004 € |


