
SQP700JB-1R5 | |
|---|---|
DigiKey Part Number | SQP700JB-1R5-ND |
Manufacturer | |
Manufacturer Product Number | SQP700JB-1R5 |
Description | RES 1.5 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.378" L (9.50mm x 9.00mm x 35.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16939 € | 203,27 € |
| Unit Price without VAT: | 0,16939 € |
|---|---|
| Unit Price with VAT: | 0,20157 € |

