
SQP700JB-1R3 | |
|---|---|
DigiKey Part Number | SQP700JB-1R3-ND |
Manufacturer | |
Manufacturer Product Number | SQP700JB-1R3 |
Description | RES 1.3 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.378" L (9.50mm x 9.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16939 € | 203,27 € |
| Unit Price without VAT: | 0,16939 € |
|---|---|
| Unit Price with VAT: | 0,20157 € |

