
SQP700JB-10K | |
|---|---|
DigiKey Part Number | 13-SQP700JB-10K-ND |
Manufacturer | |
Manufacturer Product Number | SQP700JB-10K |
Description | RES 10K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.378" L (9.50mm x 9.00mm x 35.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX7J10K | TE Connectivity Passive Product | 659 | A142914-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,31960 € | 15,98 € |
| 100 | 0,28640 € | 28,64 € |
| 250 | 0,25004 € | 62,51 € |
| 600 | 0,22185 € | 133,11 € |
| 1.200 | 0,20330 € | 243,96 € |
| 5.400 | 0,17209 € | 929,29 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

