
SQP500JB-15R | |
|---|---|
DigiKey Part Number | 15W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-15R |
Description | RES 15 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-15R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ15R | TE Connectivity Passive Product | 6.083 | A142756CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,17660 € | 17,66 € |
| 250 | 0,15328 € | 38,32 € |
| 900 | 0,12798 € | 115,18 € |
| 1.800 | 0,11713 € | 210,83 € |
| 5.400 | 0,10319 € | 557,23 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


