
SQP500JB-11R | |
|---|---|
DigiKey Part Number | 11W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-11R |
Description | RES 11 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-11R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30560 € | 7,64 € |
| 50 | 0,27200 € | 13,60 € |
| 100 | 0,24330 € | 24,33 € |
| 250 | 0,21196 € | 52,99 € |
| 900 | 0,17797 € | 160,17 € |
| 1.800 | 0,16343 € | 294,17 € |
| 5.400 | 0,14471 € | 781,43 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


