
SQP500JB-0R62 | |
|---|---|
DigiKey Part Number | 0.62W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-0R62 |
Description | RES 0.62 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-0R62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,17950 € | 17,95 € |
| 250 | 0,15576 € | 38,94 € |
| 900 | 0,13006 € | 117,05 € |
| 1.800 | 0,11904 € | 214,27 € |
| 5.400 | 0,10487 € | 566,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


