
SQP40AJB-2K4 | |
|---|---|
DigiKey Part Number | SQP40AJB-2K4-ND |
Manufacturer | |
Manufacturer Product Number | SQP40AJB-2K4 |
Description | RES 2.4K OHM 5% 40W AXIAL |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP40AJB-2K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.807" x 0.748" Rectangular x 3.543" L (20.50mm x 19.00mm x 90.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,19350 € | 238,70 € |
| Unit Price without VAT: | 1,19350 € |
|---|---|
| Unit Price with VAT: | 1,42027 € |

