22 kOhms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP40AJB-22K

DigiKey Part Number
SQP40AJB-22K-ND
Manufacturer
Manufacturer Product Number
SQP40AJB-22K
Description
RES 22K OHM 5% 40W AXIAL
Customer Reference
Detailed Description
22 kOhms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.807" x 0.748" Rectangular x 3.543" L (20.50mm x 19.00mm x 90.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,17870 €235,74 €
Manufacturers Standard Package
Unit Price without VAT:1,17870 €
Unit Price with VAT:1,40265 €