
SQP40AJB-1R | |
|---|---|
DigiKey Part Number | 13-SQP40AJB-1R-ND |
Manufacturer | |
Manufacturer Product Number | SQP40AJB-1R |
Description | RES 1 OHM 5% 40W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.807" x 0.748" Rectangular x 3.543" L (20.50mm x 19.00mm x 90.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,55800 € | 63,95 € |
| 50 | 2,32240 € | 116,12 € |
| 100 | 2,12180 € | 212,18 € |
| 250 | 1,90204 € | 475,51 € |
| 500 | 1,76462 € | 882,31 € |
| 1.000 | 1,64788 € | 1.647,88 € |
| 5.000 | 1,49953 € | 7.497,65 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

