
SQP40AJB-10K | |
|---|---|
DigiKey Part Number | SQP40AJB-10K-ND |
Manufacturer | |
Manufacturer Product Number | SQP40AJB-10K |
Description | RES 10K OHM 5% 40W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP40AJB-10K Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.807" x 0.748" Rectangular x 3.543" L (20.50mm x 19.00mm x 90.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17870 € | 235,74 € |
| Unit Price without VAT: | 1,17870 € |
|---|---|
| Unit Price with VAT: | 1,40265 € |

