5.6 kOhms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP30AJB-5K6

DigiKey Part Number
SQP30AJB-5K6-ND
Manufacturer
Manufacturer Product Number
SQP30AJB-5K6
Description
RES 5.6K OHM 5% 30W AXIAL
Customer Reference
Detailed Description
5.6 kOhms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.709" x 0.670" Rectangular x 3.031" L (18.00mm x 17.00mm x 77.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,98225 €196,45 €
Manufacturers Standard Package
Unit Price without VAT:0,98225 €
Unit Price with VAT:1,16888 €