4.7 kOhms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP30AJB-4K7

DigiKey Part Number
SQP30AJB-4K7-ND
Manufacturer
Manufacturer Product Number
SQP30AJB-4K7
Description
RES 4.7K OHM 5% 30W AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.709" x 0.670" Rectangular x 3.031" L (18.00mm x 17.00mm x 77.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,98225 €196,45 €
Manufacturers Standard Package
Unit Price without VAT:0,98225 €
Unit Price with VAT:1,16888 €