
SQP30AJB-39R | |
|---|---|
DigiKey Part Number | SQP30AJB-39R-ND |
Manufacturer | |
Manufacturer Product Number | SQP30AJB-39R |
Description | RES 39 OHM 5% 30W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.709" x 0.670" Rectangular x 3.031" L (18.00mm x 17.00mm x 77.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77555 € | 155,11 € |
| Unit Price without VAT: | 0,77555 € |
|---|---|
| Unit Price with VAT: | 0,92290 € |

