
SQP30AJB-33R | |
|---|---|
DigiKey Part Number | SQP30AJB-33R-ND |
Manufacturer | |
Manufacturer Product Number | SQP30AJB-33R |
Description | RES 33 OHM 5% 30W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.709" x 0.670" Rectangular x 3.031" L (18.00mm x 17.00mm x 77.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77555 € | 155,11 € |
| Unit Price without VAT: | 0,77555 € |
|---|---|
| Unit Price with VAT: | 0,92290 € |

