
SQP30AJB-100R | |
|---|---|
DigiKey Part Number | 13-SQP30AJB-100R-ND |
Manufacturer | |
Manufacturer Product Number | SQP30AJB-100R |
Description | RES 100 OHM 5% 30W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 30W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.709" x 0.670" Rectangular x 3.031" L (18.00mm x 17.00mm x 77.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,22240 € | 30,56 € |
| 50 | 1,10180 € | 55,09 € |
| 100 | 0,99910 € | 99,91 € |
| 250 | 0,88660 € | 221,65 € |
| 500 | 0,81624 € | 408,12 € |
| 1.000 | 0,75645 € | 756,45 € |
| 5.000 | 0,65008 € | 3.250,40 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

