
SQP300JB-680R | |
|---|---|
DigiKey Part Number | SQP300JB-680R-ND |
Manufacturer | |
Manufacturer Product Number | SQP300JB-680R |
Description | RES 680 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Square x 0.866" L (8.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12827 € | 256,54 € |
| Unit Price without VAT: | 0,12827 € |
|---|---|
| Unit Price with VAT: | 0,15264 € |

