47 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP25AJB-47R

DigiKey Part Number
13-SQP25AJB-47R-ND
Manufacturer
Manufacturer Product Number
SQP25AJB-47R
Description
RES 47 OHM 5% 25W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.551" x 0.512" Rectangular x 2.362" L (14.00mm x 13.00mm x 60.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,01700 €10,17 €
250,87560 €21,89 €
500,78680 €39,34 €
1000,71110 €71,11 €
3600,59989 €215,96 €
7200,55225 €397,62 €
1.0800,52779 €570,01 €
5.0400,45348 €2.285,54 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €