
SQP25AJB-30R | |
|---|---|
DigiKey Part Number | 13-SQP25AJB-30R-ND |
Manufacturer | |
Manufacturer Product Number | SQP25AJB-30R |
Description | RES 30 OHM 5% 25W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP25AJB-30R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.551" x 0.512" Rectangular x 2.362" L (14.00mm x 13.00mm x 60.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,49530 € | 49,53 € |
| 360 | 0,41500 € | 149,40 € |
| 720 | 0,38063 € | 274,05 € |
| 1.080 | 0,36296 € | 392,00 € |
| 5.040 | 0,30932 € | 1.558,97 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

