
SQP25AJB-1K8 | |
|---|---|
DigiKey Part Number | SQP25AJB-1K8-ND |
Manufacturer | |
Manufacturer Product Number | SQP25AJB-1K8 |
Description | RES 1.8K OHM 5% 25W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.551" x 0.512" Rectangular x 2.362" L (14.00mm x 13.00mm x 60.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,35750 € | 128,70 € |
| Unit Price without VAT: | 0,35750 € |
|---|---|
| Unit Price with VAT: | 0,42543 € |

