
SQP25AJB-10R | |
|---|---|
DigiKey Part Number | 13-SQP25AJB-10R-ND |
Manufacturer | |
Manufacturer Product Number | SQP25AJB-10R |
Description | RES 10 OHM 5% 25W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP25AJB-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.551" x 0.512" Rectangular x 2.362" L (14.00mm x 13.00mm x 60.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,31810 € | 31,81 € |
| 360 | 0,26428 € | 95,14 € |
| 720 | 0,24124 € | 173,69 € |
| 1.080 | 0,22939 € | 247,74 € |
| 5.040 | 0,19344 € | 974,94 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

