100 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP25AJB-100R

DigiKey Part Number
13-SQP25AJB-100R-ND
Manufacturer
Manufacturer Product Number
SQP25AJB-100R
Description
RES 100 OHM 5% 25W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.551" x 0.512" Rectangular x 2.362" L (14.00mm x 13.00mm x 60.00mm)
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
In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71600 €7,16 €
250,61400 €15,35 €
500,54980 €27,49 €
1000,49530 €49,53 €
3600,41500 €149,40 €
7200,38063 €274,05 €
1.0800,36296 €392,00 €
5.0400,30932 €1.558,97 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €