
SQP20AJB-51R | |
|---|---|
DigiKey Part Number | 13-SQP20AJB-51R-ND |
Manufacturer | YAGEO |
Manufacturer Product Number | SQP20AJB-51R |
Description | RES 51 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP20AJB-51R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" Square x 2.362" L (12.50mm x 60.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,63480 € | 15,87 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,51230 € | 51,23 € |
| 360 | 0,42933 € | 154,56 € |
| 720 | 0,39385 € | 283,57 € |
| 1.080 | 0,37561 € | 405,66 € |
| 5.040 | 0,32023 € | 1.613,96 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

